Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP1593BMNTWGCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2774682RL
Cut Tape2774682
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.490 | CNY10.49 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.490 (CNY11.8537) |
| 10+ | CNY6.890 (CNY7.7857) |
| 50+ | CNY6.500 (CNY7.345) |
| 100+ | CNY6.100 (CNY6.893) |
| 250+ | CNY5.720 (CNY6.4636) |
| 500+ | CNY5.500 (CNY6.215) |
| 1000+ | CNY5.330 (CNY6.0229) |
| 2500+ | CNY4.790 (CNY5.4127) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1593BMNTWGCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2774682RL
Cut Tape2774682
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4V
Input Voltage Max5.5V
Max Output Current3A
Output Current3A
IC Case / PackageDFN
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max5V
Switching Frequency Typ1MHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseDFN
Automotive Qualification Standard-
Switching Frequency1MHz
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Output Current
3A
No. of Pins
10Pins
Output Voltage - Nom
-
Output Voltage Max
5V
Efficiency
90%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4V
Max Output Current
3A
IC Case / Package
DFN
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
DFN
Switching Frequency
1MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
