Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP135BMT040TBGCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2895759RL
Cut Tape2895759
Product Range400mV 500mA LDO Voltage Regulators
Your Part Number
2,090 In Stock
Need more?
2,090 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.290 | CNY3.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.290 (CNY3.7177) |
| 10+ | CNY2.270 (CNY2.5651) |
| 100+ | CNY2.130 (CNY2.4069) |
| 500+ | CNY2.120 (CNY2.3956) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP135BMT040TBGCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2895759RL
Cut Tape2895759
Product Range400mV 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min453mV
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom400mV
Output Voltage Nom400mV
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max500mA
Max Output Current500mA
Dropout Voltage Typ @ Current53mV
Dropout Voltage - Typ @ Current53mV
IC MountingSurface Mount
IC Case / PackageWDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range400mV 500mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage - Nom
400mV
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
500mA
Dropout Voltage - Typ @ Current
53mV
IC Case / Package
WDFN
Operating Temperature Min
-40°C
Product Range
400mV 500mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
453mV
No. of Outputs
1Outputs
Output Voltage Nom
400mV
Output Voltage Max
-
Output Current Max
500mA
Dropout Voltage Typ @ Current
53mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
