Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP135AMT040TBGCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2895758RL
Cut Tape2895758
Product Range400mV 500mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.530 | CNY5.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.530 (CNY6.2489) |
| 10+ | CNY3.480 (CNY3.9324) |
| 100+ | CNY2.840 (CNY3.2092) |
| 500+ | CNY2.740 (CNY3.0962) |
| 1000+ | CNY2.570 (CNY2.9041) |
| 2500+ | CNY2.450 (CNY2.7685) |
| 5000+ | CNY2.390 (CNY2.7007) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP135AMT040TBGCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2895758RL
Cut Tape2895758
Product Range400mV 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min453mV
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom400mV
Output Voltage Nom400mV
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current500mA
Dropout Voltage - Typ @ Current53mV
Dropout Voltage Typ @ Current53mV
IC MountingSurface Mount
IC Case / PackageWDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range400mV 500mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage - Nom
400mV
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
53mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
453mV
No. of Outputs
1Outputs
Output Voltage Nom
400mV
Output Voltage Max
-
Max Output Current
500mA
Dropout Voltage Typ @ Current
53mV
IC Case / Package
WDFN
Operating Temperature Min
-40°C
Product Range
400mV 500mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
