Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP1342DADBDGD1R2GCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel3973604RL
Cut Tape3973604
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.760 | CNY9.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.760 (CNY11.0288) |
| 10+ | CNY6.390 (CNY7.2207) |
| 50+ | CNY6.020 (CNY6.8026) |
| 100+ | CNY5.650 (CNY6.3845) |
| 250+ | CNY5.290 (CNY5.9777) |
| 500+ | CNY5.080 (CNY5.7404) |
| 1000+ | CNY4.860 (CNY5.4918) |
| 2500+ | CNY4.570 (CNY5.1641) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1342DADBDGD1R2GCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel3973604RL
Cut Tape3973604
Technical Datasheet
IC FunctionQuasi Resonant Flyback Controller
Supply Voltage Min9V
Supply Voltage Max28V
IC Package TypeNSOIC
No. of Pins9Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Quasi Resonant Flyback Controller
Supply Voltage Max
28V
No. of Pins
9Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
9V
IC Package Type
NSOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
