
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.810 | CNY4.81 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.810 (CNY5.4353) |
| 10+ | CNY3.030 (CNY3.4239) |
| 100+ | CNY2.450 (CNY2.7685) |
| 500+ | CNY2.330 (CNY2.6329) |
| 1000+ | CNY2.060 (CNY2.3278) |
| 2500+ | CNY2.020 (CNY2.2826) |
| 5000+ | CNY1.980 (CNY2.2374) |
Product Information
Product Overview
The NCP133AMXADJTCG is a very low-dropout bias rail CMOS Voltage Regulator equipped with NMOS pass transistor and a separate bias supply voltage (VBIAS). The device provides very stable, accurate output voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the NCP133 features low IQ consumption.
- Logic level enable input for ON/OFF control
- Stable with a 2.2μF ceramic capacitor
- ±1.5% Accuracy overtemperature, 0.5% VOUT at 25°C
- 140mV at 500mA Ultra-low-dropout
- 80μA Very low bias input current
Applications
Consumer Electronics, Computers & Computer Peripherals, Industrial, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
5.5V
-
3.6V
500mA
140mV
Surface Mount
6Pins
150°C
MSL 1 - Unlimited
800mV
1Outputs
800mV
Positive Output
500mA
140mV
XDFN
-
-
No SVHC (25-Jun-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
