Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP1336BDR2GCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2724150RL
Cut Tape2724150
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.770 | CNY8.77 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.770 (CNY9.9101) |
| 10+ | CNY5.740 (CNY6.4862) |
| 50+ | CNY5.410 (CNY6.1133) |
| 100+ | CNY5.070 (CNY5.7291) |
| 250+ | CNY4.750 (CNY5.3675) |
| 500+ | CNY4.550 (CNY5.1415) |
| 1000+ | CNY4.460 (CNY5.0398) |
| 2500+ | CNY4.120 (CNY4.6556) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1336BDR2GCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2724150RL
Cut Tape2724150
Technical Datasheet
Input Voltage Min-
Input Voltage Max-
IC Case / PackageSOIC
No. of Pins13Pins
Power Rating Max-
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating-
Power Switch Current Rating-
Switching Frequency-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Input Voltage Min
-
IC Case / Package
SOIC
Power Rating Max
-
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Max
-
No. of Pins
13Pins
Topology
Flyback
Power Switch Voltage Rating
-
Switching Frequency
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
