Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP1246BLD065R2GCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2724149RL
Cut Tape2724149
Your Part Number
1,250 In Stock
Need more?
1,250 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.340 | CNY9.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.340 (CNY10.5542) |
| 10+ | CNY6.140 (CNY6.9382) |
| 50+ | CNY5.790 (CNY6.5427) |
| 100+ | CNY5.440 (CNY6.1472) |
| 250+ | CNY5.110 (CNY5.7743) |
| 500+ | CNY4.910 (CNY5.5483) |
| 1000+ | CNY4.450 (CNY5.0285) |
| 2500+ | CNY4.370 (CNY4.9381) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1246BLD065R2GCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2724149RL
Cut Tape2724149
Technical Datasheet
Input Voltage Min-
Input Voltage Max-
IC Case / PackageSOIC
No. of Pins7Pins
Power Rating Max-
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating-
Power Switch Current Rating-
Switching Frequency65kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
-
IC Case / Package
SOIC
Power Rating Max
-
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Max
-
No. of Pins
7Pins
Topology
Flyback
Power Switch Voltage Rating
-
Switching Frequency
65kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
