Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP114AMX120TCGCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2724160RL
Cut Tape2724160
Product Range1.2V 300mA LDO Voltage Regulators
Your Part Number
3,292 In Stock
18,000 more incoming. You can reserve stock now
3,292 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.300 | CNY6.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.300 (CNY1.469) |
| 10+ | CNY0.763 (CNY0.8622) |
| 100+ | CNY0.595 (CNY0.6724) |
| 500+ | CNY0.565 (CNY0.6384) |
| 1000+ | CNY0.428 (CNY0.4836) |
| 5000+ | CNY0.420 (CNY0.4746) |
| 10000+ | CNY0.415 (CNY0.469) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP114AMX120TCGCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2724160RL
Cut Tape2724160
Product Range1.2V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.7V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom1.2V
Output Voltage - Nom1.2V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max300mA
Max Output Current300mA
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageµDFN
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.2V 300mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
1.2V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
300mA
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Input Voltage Min
1.7V
No. of Outputs
1Outputs
Output Voltage - Nom
1.2V
Output Voltage Max
-
Output Current Max
300mA
Dropout Voltage - Typ @ Current
-
IC Case / Package
µDFN
Operating Temperature Min
-40°C
Product Range
1.2V 300mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
