Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP1117STAT3GCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel1703381RL
Cut Tape1703381
Your Part Number
7,017 In Stock
Need more?
7,017 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.490 | CNY4.49 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.490 (CNY5.0737) |
| 10+ | CNY2.820 (CNY3.1866) |
| 100+ | CNY2.140 (CNY2.4182) |
| 500+ | CNY2.070 (CNY2.3391) |
| 1000+ | CNY1.970 (CNY2.2261) |
| 2500+ | CNY1.810 (CNY2.0453) |
| 5000+ | CNY1.780 (CNY2.0114) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1117STAT3GCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel1703381RL
Cut Tape1703381
Technical Datasheet
Output TypeAdjustable
Input Voltage Min3.5V
Input Voltage Max20V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.25V
Output Voltage Max18.8V
PolarityPositive Output
Output Current Max2.2A
Max Output Current2.2A
Dropout Voltage Typ @ Current1.07V
Dropout Voltage - Typ @ Current1.07V
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NCP1117STAT3G is a low-dropout adjustable Voltage Regulator that is capable of providing an output current that is in excess of 1A with a maximum dropout voltage of 1.2V at 800mA over-temperature. It also includes an adjustable output version that can be programmed from 1.25 to 18.8V with two external resistors. On chip trimming adjusts the reference/output voltage to within ±1% accuracy. Internal protection feature consists of output current limiting, safe operating area compensation and thermal shutdown.
- Adjustable output voltage option
- No minimum load requirement for fixed voltage output devices
- Current limit, safe operating and thermal shutdown protection
Applications
Consumer Electronics, Power Management, Industrial
Technical Specifications
Output Type
Adjustable
Input Voltage Max
20V
Output Voltage - Nom
-
Output Voltage Max
18.8V
Output Current Max
2.2A
Dropout Voltage Typ @ Current
1.07V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Input Voltage Min
3.5V
No. of Outputs
1Outputs
Output Voltage Min
1.25V
Polarity
Positive Output
Max Output Current
2.2A
Dropout Voltage - Typ @ Current
1.07V
IC Case / Package
SOT-223
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NCP1117STAT3G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000216
