
16,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.910 | CNY14.55 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.910 (CNY3.2883) |
| 10+ | CNY1.790 (CNY2.0227) |
| 100+ | CNY1.430 (CNY1.6159) |
| 500+ | CNY1.370 (CNY1.5481) |
| 1000+ | CNY1.290 (CNY1.4577) |
| 5000+ | CNY1.270 (CNY1.4351) |
| 10000+ | CNY1.240 (CNY1.4012) |
Product Information
Product Overview
The NCP1117LPSTADT3G is a low power low-dropout Voltage Regulator with reduced quiescent current. It is intended primarily for high volume consumer applications over the 0 to 125° temperature range. Capable of providing an output current in excess of 1A with a dropout voltage of 1.3V at 1A full current load, it consists of an adjustable voltage version. Internal protection features consist of output current limiting and built-in thermal shutdown.
- No minimum load requirement for fixed voltage output device
- Good noise rejection
- Operation up to 18V input
- Quiescent current over 10 times lower than traditional 1117
Applications
Consumer Electronics, Communications & Networking, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
18V
-
-
1A
1.3V
Surface Mount
4Pins
125°C
MSL 1 - Unlimited
-
1Outputs
-
Positive Output
1A
1.3V
SOT-223
0°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
