Print Page
5,534 In Stock
Need more?
5,534 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.850 | CNY14.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.850 (CNY3.2205) |
| 10+ | CNY1.760 (CNY1.9888) |
| 100+ | CNY1.410 (CNY1.5933) |
| 500+ | CNY1.340 (CNY1.5142) |
| 1000+ | CNY1.080 (CNY1.2204) |
| 5000+ | CNY1.060 (CNY1.1978) |
| 10000+ | CNY1.060 (CNY1.1978) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1117LPST50T3GCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2627989RL
Cut Tape2627989
Product RangeNCP1117LP
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max18V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max1A
Max Output Current1A
Dropout Voltage Typ @ Current1.3V
Dropout Voltage - Typ @ Current1.3V
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product RangeNCP1117LP
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NCP1117LPST50T3G is a low dropout positive 5V fixed voltage regulator in 3 pin SOT-23 package. This LDO is has a significant reduction in dropout voltage along with enhanced output voltage accuracy and temperature stability when compared to older industry standard three-terminal adjustable regulators. It is used in TV and monitors, set top boxes and entertainment devices, switching power supply post regulation, hard drive controllers, game consoles and consumer applications.
- Operation up to 18V input
- Output current in excess of 1A, dropout voltage of 1.4V (max), 1.3V (typ) at 1A
- Line regulation of 0.2% (max) and load regulation of 50mV (max)
- Quiescent current over 10 times lower than traditional 1117 (700µA at Vin = 12V, Io = 10mA)
- No minimum load requirement for fixed voltage output
- Good noise rejection
- Ripple rejection of 60dB
- Current limit and thermal shutdown protection
Applications
Power Management, Portable Devices
Technical Specifications
Output Type
Fixed
Input Voltage Max
18V
Output Voltage Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
1A
Dropout Voltage - Typ @ Current
1.3V
IC Case / Package
SOT-223
Operating Temperature Min
0°C
Product Range
NCP1117LP
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Output Current Max
1A
Dropout Voltage Typ @ Current
1.3V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029

