
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.270 | CNY4.27 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.270 (CNY4.8251) |
| 10+ | CNY2.650 (CNY2.9945) |
| 100+ | CNY2.170 (CNY2.4521) |
| 500+ | CNY2.070 (CNY2.3391) |
| 1000+ | CNY1.980 (CNY2.2374) |
| 2500+ | CNY1.840 (CNY2.0792) |
| 5000+ | CNY1.810 (CNY2.0453) |
Product Information
Product Overview
NCP1117I series are low dropout (LDO) positive linear voltage regulators that are capable of providing an output current that is in excess of 1.0A with a maximum dropout voltage of 1.2V at 800mA over temperature. This series contains eight fixed output voltages of 1.8 V, 3.3 V and 5.0 V that have no minimum load requirement to maintain regulation. Also included is an adjustable output version that can be programmed from 1.25 V to 18.8 V with two external resistors. On chip trimming adjusts the reference/output voltage to within +/- 1.0% accuracy. Internal protection features consist of output current limiting, safe operating area compensation and thermal shutdown. The NCP1117I series can operate with up to 20 V input. Devices are available in SOT223 and DPAK packages.
- Operation to 20V input
- Fixed output voltage
- Current limit, safe operating and thermal shutdown protection
- On chip trimming adjusts the reference/output voltage to within +/- 1.0% accuracy
Technical Specifications
Fixed
20V
3.3V
-
Positive Output
1A
1.07V
TO-252
-40°C
3.3V 1A LDO Voltage Regulators
Lead (25-Jun-2025)
2.4V
1Outputs
3.3V
-
1A
1.07V
Surface Mount
3Pins
125°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
