Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP110AMX105TBGCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2895771RL
Cut Tape2895771
Product Range1.05V 200mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.150 | CNY10.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.150 (CNY2.4295) |
| 10+ | CNY1.290 (CNY1.4577) |
| 100+ | CNY0.999 (CNY1.1289) |
| 500+ | CNY0.946 (CNY1.069) |
| 1000+ | CNY0.801 (CNY0.9051) |
| 5000+ | CNY0.778 (CNY0.8791) |
| 10000+ | CNY0.763 (CNY0.8622) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP110AMX105TBGCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2895771RL
Cut Tape2895771
Product Range1.05V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.1V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom1.05V
Output Voltage - Nom1.05V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current200mA
Dropout Voltage - Typ @ Current70mV
Dropout Voltage Typ @ Current70mV
IC MountingSurface Mount
IC Case / PackageXDFN
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.05V 200mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NCP110 is a linear regulator capable of supplying 200mA output current from 1.1V input voltage. The device provides wide output range from 0.6V up to 4.0V, very low noise and high PSRR. Due to low quiescent current the NCP110 is suitable for battery powered devices such as smartphones and tablets.
- Operating Input Voltage Range: 1.1V to 5.5V
- Available in Fixed Voltage Option: 0.6V to 4.0V
- ±2% Accuracy Over Load/Temperature
- Ultra Low Quiescent Current Typ. 20uA
- Standby Current: Typ. 0.1uA
- Very Low Dropout: 70mV for 1.05V @ 100mA
- High PSRR: Typ. 95dB at 20mA, f = 1kHz
- Ultra Low Noise: 8.8uVRMS
Applications
Power Management, Portable Devices, Medical
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
1.05V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
70mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
1.1V
No. of Outputs
1Outputs
Output Voltage - Nom
1.05V
Output Voltage Max
-
Max Output Current
200mA
Dropout Voltage Typ @ Current
70mV
IC Case / Package
XDFN
Operating Temperature Min
-40°C
Product Range
1.05V 200mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
