Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1081DEGCopy
Order Code2531199
Technical Datasheet
PoE StandardIEEE 802.3af, 802.3at
PoE Controller TypePD Controller
Input Voltage57V
Output Current Max-
UVLO38V
IC Case / PackageTSSOP
No. of Pins20Pins
No. of Channels1Channels
Power Max40W
Duty Cycle (%)80%
Switching Frequency Max500kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Controller IC Case StyleTSSOP
Frequency500kHz
Output Current-
Technical Specifications
PoE Standard
IEEE 802.3af, 802.3at
Input Voltage
57V
UVLO
38V
No. of Pins
20Pins
Power Max
40W
Switching Frequency Max
500kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Frequency
500kHz
PoE Controller Type
PD Controller
Output Current Max
-
IC Case / Package
TSSOP
No. of Channels
1Channels
Duty Cycle (%)
80%
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Controller IC Case Style
TSSOP
Output Current
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000346
