Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCN26010XMNTBGCopy
Manufacturer Standard Lead Time60 weeks
Order Code4848867
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.120 (CNY63.4156) |
| 10+ | CNY43.790 (CNY49.4827) |
| 25+ | CNY40.710 (CNY46.0023) |
| 50+ | CNY39.020 (CNY44.0926) |
| 100+ | CNY37.330 (CNY42.1829) |
| 250+ | CNY35.720 (CNY40.3636) |
| 500+ | CNY34.750 (CNY39.2675) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY56.12 (CNY63.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCN26010XMNTBGCopy
Manufacturer Standard Lead Time60 weeks
Order Code4848867
Technical Datasheet
Device TypeMAC & PHY Ethernet Controller
Supported StandardsIEEE 802.3cg
Supply Voltage Min2.97V
Supply Voltage Max3.63V
IC Case / PackageQFN-EP
No. of Pins32Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
MAC & PHY Ethernet Controller
Supply Voltage Min
2.97V
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Product Range
-
Supported Standards
IEEE 802.3cg
Supply Voltage Max
3.63V
No. of Pins
32Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
