Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCN26000XMNTBGCopy
Manufacturer Standard Lead Time56 weeks
Order Code4750217
Your Part Number
953 In Stock
Need more?
953 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.420 (CNY49.0646) |
| 10+ | CNY33.190 (CNY37.5047) |
| 25+ | CNY30.550 (CNY34.5215) |
| 50+ | CNY29.150 (CNY32.9395) |
| 100+ | CNY27.750 (CNY31.3575) |
| 250+ | CNY26.470 (CNY29.9111) |
| 500+ | CNY25.990 (CNY29.3687) |
| 1000+ | CNY24.480 (CNY27.6624) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY43.42 (CNY49.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCN26000XMNTBGCopy
Manufacturer Standard Lead Time56 weeks
Order Code4750217
Technical Datasheet
Device TypeEthernet PHY Transceiver
Supported StandardsIEEE 802.3cg
Supply Voltage Min2.97V
Supply Voltage Max3.63V
No. of Pins32Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Type
Ethernet PHY Transceiver
Supply Voltage Min
2.97V
No. of Pins
32Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Supported Standards
IEEE 802.3cg
Supply Voltage Max
3.63V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
