Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCN1188MUTAGCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2724039RL
Cut Tape2724039
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.450 | CNY7.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.450 (CNY8.4185) |
| 10+ | CNY4.860 (CNY5.4918) |
| 100+ | CNY4.000 (CNY4.520) |
| 500+ | CNY3.830 (CNY4.3279) |
| 1000+ | CNY3.710 (CNY4.1923) |
| 2500+ | CNY3.540 (CNY4.0002) |
| 5000+ | CNY3.460 (CNY3.9098) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCN1188MUTAGCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2724039RL
Cut Tape2724039
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
On State Resistance Max7.5ohm
Supply Voltage Range2.7V to 5.5V
IC Case / PackageUQFN
No. of Pins12Pins
No. of Channels1Channels
On Resistance Typ5ohm
On Resistance Max7.5ohm
Switch Configuration-
Mux / Demux Configuration-
InterfacesUSB
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
7.5ohm
IC Case / Package
UQFN
No. of Channels
1Channels
On Resistance Max
7.5ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Power Supply Type
Single Supply
Supply Voltage Range
2.7V to 5.5V
No. of Pins
12Pins
On Resistance Typ
5ohm
Switch Configuration
-
Interfaces
USB
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
