Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCL38046PADR2GCopy
Order Code
Re-Reel4312738RL
Cut Tape4312738
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.610 | CNY4.61 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.610 (CNY5.2093) |
| 10+ | CNY2.920 (CNY3.2996) |
| 100+ | CNY2.370 (CNY2.6781) |
| 500+ | CNY2.270 (CNY2.5651) |
| 1000+ | CNY2.180 (CNY2.4634) |
| 2500+ | CNY2.080 (CNY2.3504) |
| 5000+ | CNY1.960 (CNY2.2148) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCL38046PADR2GCopy
Order Code
Re-Reel4312738RL
Cut Tape4312738
Technical Datasheet
IC FunctionSecondary Side Controller
Supply Voltage Min-
Supply Voltage Max12V
IC Package TypeSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
NCL38046PADR2G is a high-performance constant current and constant voltage amplifier with low input offset voltage. It can enable to extension system dimming range under 1%. It also can support programmable constant power regulation to protect LED load and to provide a wide output operating range. It is used in applications such as window (CP) LED drivers, dimmable LED drivers, and LED drivers.
- Low input offset (±0.5mV at full temp) CC regulation amplifier
- Analog dimming pin, PWM dimming pin
- Dimming curve modulation, constant power regulation
- DIM off/standby mode, precise 3.3V reference pin
- Operating current is 0.8mA typical at (IPDIM = 0A, RSET = 9.09Kohm)
- Standby current is 600µA maximum at (PDIM = 2% in1KHz, no RSET)
- 2 channels, 65Hz PDIM minimum frequency limit
- CS half regulation voltage is 50.5mV typical at (VDD = 12V and TJ = -40°C to 125°C)
- Operating junction temperature range from -40°C to 125°C
- 8-lead SOIC package
Technical Specifications
IC Function
Secondary Side Controller
Supply Voltage Max
12V
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
-
IC Package Type
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
