Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCID9411R2Copy
Order Code
Re-Reel3677659RL
Cut Tape3677659
Your Part Number
750 In Stock
Need more?
750 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | CNY49.650 | CNY49.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.650 (CNY56.1045) |
| 10+ | CNY38.080 (CNY43.0304) |
| 25+ | CNY33.660 (CNY38.0358) |
| 50+ | CNY32.870 (CNY37.1431) |
| 100+ | CNY32.070 (CNY36.2391) |
| 250+ | CNY30.470 (CNY34.4311) |
| 500+ | CNY28.400 (CNY32.092) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCID9411R2Copy
Order Code
Re-Reel3677659RL
Cut Tape3677659
Technical Datasheet
No. of Channels4Channels
No. of Channels4 Channel
Supply Voltage Min2.5V
Propagation Delay117ns
Supply Voltage Max5.5V
IC Case / PackageWSOIC
No. of Pins16Pins
Interface Case StyleWSOIC
Data Rate10Mbps
Input Level-
Output Level-
Isolation Voltage5kV
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
4Channels
Supply Voltage Min
2.5V
Supply Voltage Max
5.5V
No. of Pins
16Pins
Data Rate
10Mbps
Output Level
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
No. of Channels
4 Channel
Propagation Delay
117ns
IC Case / Package
WSOIC
Interface Case Style
WSOIC
Input Level
-
Isolation Voltage
5kV
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
