
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.610 (CNY43.6293) |
| 10+ | CNY29.220 (CNY33.0186) |
| 25+ | CNY28.040 (CNY31.6852) |
| 50+ | CNY26.860 (CNY30.3518) |
| 100+ | CNY24.770 (CNY27.9901) |
| 250+ | CNY23.580 (CNY26.6454) |
| 500+ | CNY22.890 (CNY25.8657) |
| 1000+ | CNY21.500 (CNY24.295) |
Product Information
Product Overview
NCID9311 is an industrial galvanically isolated high speed 3 channel digital isolator with output enabled. This device supports isolated communications thereby allowing digital signals to communicate between systems without conducting ground loops or hazardous voltages. This is patented galvanic off-chip capacitor isolation technology and optimized IC design to achieve high insulation and high noise immunity, characterized by high common mode rejection and power supply rejection specifications. The thick ceramic substrate yields capacitors with ~25 times the thickness of thin film on−chip capacitors and coreless transformers. Typical application includes isolated PWM control, industrial fieldbus communications, microprocessor system interface, programmable logic control, isolated data acquisition system, and voltage level translator.
- Off−chip capacitive isolation to achieve reliable high voltage insulation
- Bi−directional communication
- 100KV/s minimum common mode rejection
- Over temperature detection, output enable function (primary and secondary side)
- Typical pollution degree (DIN VDE 0110/1.89) is 2
- Minimum working insulation voltage is 2000Vpeak
- Maximum high-level input current is 1µA (VIH = VDDI)
- UL1577, 5000 VRMS for 1 minute safety and regulatory approvals
- SOIC16 W package
- Operating temperature range from -40 to +125°C
Technical Specifications
3Channels
5.5V
16Pins
-
Digital Isolator
-40°C
-
No SVHC (25-Jun-2025)
2.5V
SOIC
15Mbps
-
5kV
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
