Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCD98011XMXTAGCopy
Order Code
Re-Reel3463949RL
Cut Tape3463949
Product RangeSingle 12-Bit SAR ADCs
Your Part Number
4,063 In Stock
Need more?
4,063 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.850 | CNY9.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.850 (CNY11.1305) |
| 10+ | CNY6.910 (CNY7.8083) |
| 50+ | CNY6.690 (CNY7.5597) |
| 100+ | CNY6.460 (CNY7.2998) |
| 250+ | CNY6.280 (CNY7.0964) |
| 500+ | CNY6.110 (CNY6.9043) |
| 1000+ | CNY5.490 (CNY6.2037) |
| 2500+ | CNY5.380 (CNY6.0794) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCD98011XMXTAGCopy
Order Code
Re-Reel3463949RL
Cut Tape3463949
Product RangeSingle 12-Bit SAR ADCs
Technical Datasheet
ADC ArchitectureSAR
Resolution12bit
Sampling Rate2MSPS
No. of Channels1Channels
Supply Voltage TypeSingle
Input Channel TypeDifferential
InterfacesSPI
Supply Voltage Min1.65V
Supply Voltage Max3.6V
ADC / DAC Case StyleX2QFN
IC Case / PackageX2QFN
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSingle 12-Bit SAR ADCs
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
2MSPS
Supply Voltage Type
Single
Interfaces
SPI
Supply Voltage Max
3.6V
IC Case / Package
X2QFN
IC Mounting
Surface Mount
Operating Temperature Max
120°C
MSL
MSL 1 - Unlimited
Resolution
12bit
No. of Channels
1Channels
Input Channel Type
Differential
Supply Voltage Min
1.65V
ADC / DAC Case Style
X2QFN
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Single 12-Bit SAR ADCs
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
