Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCD57530DWKR2GCopy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel4079764RL
Cut Tape4079764
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY38.060 | CNY38.06 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.060 (CNY43.0078) |
| 10+ | CNY28.960 (CNY32.7248) |
| 25+ | CNY25.990 (CNY29.3687) |
| 50+ | CNY25.080 (CNY28.3404) |
| 100+ | CNY24.160 (CNY27.3008) |
| 250+ | CNY23.030 (CNY26.0239) |
| 500+ | CNY20.880 (CNY23.5944) |
| 1000+ | CNY20.160 (CNY22.7808) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCD57530DWKR2GCopy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel4079764RL
Cut Tape4079764
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side, Low Side, Half Bridge
Power Switch TypeIGBT
No. of Pins16Pins
IC Case / PackageWSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current6.5A
Sink Current6.5A
Supply Voltage Min3.3V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay60ns
Output Delay60ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
NCD57530 is a high−current two channel isolated IGBT gate driver with 5KVrms internal galvanic isolation from input to each output and functional isolation between the two output channels. The device accepts 3.3V to 20V bias voltage and signal levels on the input side and up to 32V bias voltage on the output side. Typical applications are EV chargers, motor control, uninterruptible power supplies (UPS), industrial power supplies, solar inverters, automotive applications.
- Configurable as a dual low−side or dual high−side or half−bridge driver
- Programmable overlap or dead time control
- Enable pin for independent driver control
- Case 752AJ for improved insulation between output channels
- IGBT gate clamping during short circuit, short propagation delays with accurate matching
- Tight UVLO thresholds on all power supplies, 1200V working voltage (per VDE0884−11 requirements)
- High common mode transient immunity
- Industrial qualified
- SOIC−16 wide body (less pin 12 and 13) package
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side, Low Side, Half Bridge
No. of Pins
16Pins
IC Mounting
Surface Mount
Source Current
6.5A
Supply Voltage Min
3.3V
Operating Temperature Min
-40°C
Input Delay
60ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Isolated
Power Switch Type
IGBT
IC Case / Package
WSOIC
Input Type
Non-Inverting
Sink Current
6.5A
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
60ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
