Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCD5702DR2GCopy
Order Code
Re-Reel2895669RL
Cut Tape2895669
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 73 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.940 | CNY14.94 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.940 (CNY16.8822) |
| 10+ | CNY11.050 (CNY12.4865) |
| 50+ | CNY10.600 (CNY11.978) |
| 100+ | CNY10.140 (CNY11.4582) |
| 250+ | CNY9.760 (CNY11.0288) |
| 500+ | CNY9.530 (CNY10.7689) |
| 1000+ | CNY9.380 (CNY10.5994) |
| 2500+ | CNY9.070 (CNY10.2491) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCD5702DR2GCopy
Order Code
Re-Reel2895669RL
Cut Tape2895669
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationHigh Side and Low Side
Power Switch TypeIGBT
No. of Pins16Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeInverting
Source Current7.8A
Sink Current6.8A
Supply Voltage Min-
Supply Voltage Max35V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay59ns
Output Delay54ns
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side and Low Side
No. of Pins
16Pins
IC Mounting
Surface Mount
Source Current
7.8A
Supply Voltage Min
-
Operating Temperature Min
-40°C
Input Delay
59ns
Product Range
-
MSL
MSL 1 - Unlimited
Gate Driver Type
Non-Isolated
Power Switch Type
IGBT
IC Case / Package
SOIC
Input Type
Inverting
Sink Current
6.8A
Supply Voltage Max
35V
Operating Temperature Max
125°C
Output Delay
54ns
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
