Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.763 | CNY3.82 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.763 (CNY0.8622) |
| 10+ | CNY0.352 (CNY0.3978) |
| 100+ | CNY0.268 (CNY0.3028) |
| 500+ | CNY0.253 (CNY0.2859) |
| 1000+ | CNY0.221 (CNY0.2497) |
Product Information
Product Overview
The NC7WZU04P6X is a dual unbuffered Inverter from ultra-high speed series of TinyLogic®. The special purpose unbuffered circuit design is intended for crystal oscillator or analog applications. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC range. The inputs are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V independent of VCC operating voltage.
- Unbuffered for crystal oscillator and analog applications
- ±8mA Balanced output drive
- ICC <lt/>1µA Low quiescent power
Applications
Industrial
Technical Specifications
Inverter
1Inputs
SC-70
7W04
1.8V
Without Schmitt Trigger Input
-40°C
MSL 1 - Unlimited
Dual
6Pins
SC-70
7WZU
5.5V
8mA
85°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for NC7WZU04P6X
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

