14,050 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.375 | CNY0.38 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.375 (CNY0.4238) |
| 50+ | CNY0.330 (CNY0.3729) |
| 100+ | CNY0.285 (CNY0.322) |
| 500+ | CNY0.255 (CNY0.2882) |
| 1500+ | CNY0.250 (CNY0.2825) |
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.238 (CNY0.2689) |
| 9000+ | CNY0.234 (CNY0.2644) |
Product Information
Product Overview
The NC7WZ14P6X is a TinyLogic UHS dual inverter IC with schmitt trigger inputs in 6 pin SC-70 package. This device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The inputs and outputs are high-impedance when VCC is 0V. Schmitt trigger inputs achieve typically 1V hysteresis between the positive-and negative-going input threshold voltage at 5V.
- Ultra high speed (tPD 3.2ns typical into 50pF at 5V VCC)
- ±24mA high output drive at 3V VCC
- 1.65 to 5.5V broad VCC operating range
- 3.3V VCC matches performance of LCX
- Power down high impedance inputs/output
- Overvoltage tolerant inputs facilitate 5V to 3V translation
- Patented noise/EMI reduction circuitry implemented
- Operating temperature range from -40°C to 85°C
Applications
Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inverter
1Inputs
SC-70
7W14
1.65V
With Schmitt Trigger Input
-40°C
-
Dual
6Pins
SC-70
7WZ
5.5V
32mA
85°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for NC7WZ14P6X
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

