Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNC7WV16P6XCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2453007RL
Cut Tape2453007
Your Part Number
8,565 In Stock
Need more?
8,565 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.690 | CNY8.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.690 (CNY1.9097) |
| 10+ | CNY1.020 (CNY1.1526) |
| 100+ | CNY0.801 (CNY0.9051) |
| 500+ | CNY0.756 (CNY0.8543) |
| 1000+ | CNY0.741 (CNY0.8373) |
| 5000+ | CNY0.726 (CNY0.8204) |
| 10000+ | CNY0.711 (CNY0.8034) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7WV16P6XCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2453007RL
Cut Tape2453007
Technical Datasheet
Logic Device TypeBuffer
Logic Family / Base Number-
Logic Case StyleSC-70
IC Case / PackageSC-70
No. of Pins6Pins
Supply Voltage Min900mV
Supply Voltage Max3.6V
Logic IC FamilyNC7W
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NC7WV16P6X is a TinyLogic® ULP-A Dual Buffer ideal for applications that require extreme high speed, high drive and low power. This product is designed for a wide low voltage operating range (0.9 to 3.6V VCC) and applications that require more drive and speed than the TinyLogic ULP series, but still offer best in class low power operation. The NC7WV16 is uniquely designed for optimized power and speed and is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.
- Power-OFF high-impedance inputs and outputs
- Uses patented Quiet Series™ noise/EMI reduction circuitry
- Ultra-low dynamic power
- 3.6V Overvoltage tolerant I/Os at VCC from 0.9 to 3.6V
Applications
Industrial, Signal Processing
Technical Specifications
Logic Device Type
Buffer
Logic Case Style
SC-70
No. of Pins
6Pins
Supply Voltage Max
3.6V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
-
IC Case / Package
SC-70
Supply Voltage Min
900mV
Logic IC Family
NC7W
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00019
