Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNC7SZU04AM5XCopy
Order Code
Re-Reel4381429RL
Cut Tape4381429
Your Part Number
800 In Stock
Need more?
800 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.763 | CNY3.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.763 (CNY0.8622) |
| 10+ | CNY0.389 (CNY0.4396) |
| 100+ | CNY0.298 (CNY0.3367) |
| 500+ | CNY0.276 (CNY0.3119) |
| 1000+ | CNY0.238 (CNY0.2689) |
| 5000+ | CNY0.230 (CNY0.2599) |
| 10000+ | CNY0.226 (CNY0.2554) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7SZU04AM5XCopy
Order Code
Re-Reel4381429RL
Cut Tape4381429
Technical Datasheet
Logic FunctionInverter
No. of ElementsSingle
No. of Inputs1Inputs
No. of Pins5Pins
Logic Case StyleSC-74A
IC Case / PackageSC-74A
Product Range-
Logic IC FamilyNC7SZU
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current50mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
NC7SZU04AM5X is a single TinyLogic UHS ultra high-speed unbuffered inverter. The special purpose unbuffered circuit design is primarily intended for crystal oscillator or analogue applications. The device is fabricated with advanced CMOS technology to achieve ultra−high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range.
- Operating supply voltage range from 1.65 to 5.5V
- DC output voltage range from -0.5 to VCC + 0.5V
- Unbuffered for crystal oscillator and analogue applications
- Balanced output drive is ±16mA at 4.5V VCC
- Matches performance of LCX operated at 3.3V VCC
- Low quiescent power is ICC <lt/> 2µA, VCC=5.5V, TA=25°C
- Ultra−Small MicroPak™ packages
- Maximum power dissipation in still air is 332mW
- Propagation delay is 11.7ns max (1.65V, CL=15pF, RL=1Mohm, TA=+25°C)
- SC−74A package, operating temperature range from -55 to 85°C
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
Logic Case Style
SC-74A
Product Range
-
Supply Voltage Min
1.65V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
No. of Elements
Single
No. of Pins
5Pins
IC Case / Package
SC-74A
Logic IC Family
NC7SZU
Supply Voltage Max
5.5V
Output Current
50mA
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
