Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.471 | CNY2.36 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.471 (CNY0.5322) |
| 50+ | CNY0.416 (CNY0.4701) |
| 100+ | CNY0.359 (CNY0.4057) |
| 500+ | CNY0.320 (CNY0.3616) |
| 1500+ | CNY0.313 (CNY0.3537) |
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.306 (CNY0.3458) |
| 9000+ | CNY0.300 (CNY0.339) |
Product Information
Product Overview
The NC7SZ58P6X is a TinyLogic UHS universal configurable two-input logic Gate. The device is capable of being configured for 1 of 5 unique two-input logic functions. Any possible two-input combinatorial logic function can be implemented. Device functionality is selected by how the device is wired at the board level. All inputs have been implemented with hysteresis. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC operating range. The input and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 5.5V independent of VCC operating range.
- Capable of implementing any two-input logic functions
- Typical usage replaces two (2) TinyLogic® Gate device
- Reduces part counts in inventory
- Power down high impedance Input/output
- Over-voltage tolerant inputs facilitate 5V to 3V translation
- Proprietary noise/EMI reduction circuitry implemented
Applications
Industrial
Technical Specifications
Configurable Multiple Function Gate
2Inputs
SC-70
7S58
1.65V
Without Schmitt Trigger Input
-40°C
MSL 1 - Unlimited
Single
6Pins
SC-70
7SZ
5.5V
32mA
85°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for NC7SZ58P6X
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

