Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNC7SZ374P6XCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2453033RL
Cut Tape2453033
Your Part Number
2,614 In Stock
Need more?
2,614 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.915 | CNY4.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.915 (CNY1.0339) |
| 10+ | CNY0.488 (CNY0.5514) |
| 100+ | CNY0.375 (CNY0.4238) |
| 500+ | CNY0.352 (CNY0.3978) |
| 1000+ | CNY0.306 (CNY0.3458) |
| 5000+ | CNY0.300 (CNY0.339) |
| 10000+ | CNY0.294 (CNY0.3322) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7SZ374P6XCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2453033RL
Cut Tape2453033
Technical Datasheet
Logic Family / Base NumberNC7S374
Flip-Flop TypeD
Propagation Delay2.6ns
Frequency175MHz
Output Current32mA
Logic Case StyleSC-70
IC Case / PackageSC-70
No. of Pins6Pins
Trigger TypePositive Edge
IC Output TypeTri State
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC FamilyNC7S
Logic IC Base Number74374
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
NC7S374
Propagation Delay
2.6ns
Output Current
32mA
IC Case / Package
SC-70
Trigger Type
Positive Edge
Supply Voltage Min
1.65V
Logic IC Family
NC7S
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Flip-Flop Type
D
Frequency
175MHz
Logic Case Style
SC-70
No. of Pins
6Pins
IC Output Type
Tri State
Supply Voltage Max
5.5V
Logic IC Base Number
74374
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028
