
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.839 | CNY4.20 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.839 (CNY0.9481) |
| 10+ | CNY0.474 (CNY0.5356) |
| 100+ | CNY0.359 (CNY0.4057) |
| 500+ | CNY0.344 (CNY0.3887) |
| 1000+ | CNY0.291 (CNY0.3288) |
| 5000+ | CNY0.286 (CNY0.3232) |
| 10000+ | CNY0.280 (CNY0.3164) |
Product Information
Product Overview
The NC7SZ18P6X is a 1-of-2 Non-inverting Demultiplexer will buffer the data on the A pin and pass to either output Y0 or Y1 dependent on whether state of the select pin (S) is low or high respectively. The deselected output will be placed into a high impedance state. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC operating range. The inputs and outputs are high impedance when VCC is 0V. Inputs tolerate voltages up to 5.5V independent of VCC operating range.
- High impedance output when deselected
- Power down high impedance inputs/outputs
- Proprietary noise/EMI reduction circuitry
- Over-voltage tolerance inputs facilitate 5 to 3V translation
Applications
Industrial
Technical Specifications
-
1Channels
1.65V
SC-70
6Pins
-
85°C
-
No SVHC (25-Jun-2025)
Demultiplexer, Non Inverting
1:2
5.5V
SC-70
NC7S
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NC7SZ18P6X
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
