Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNC7SZ126M5XCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2453006RL
Cut Tape2453006
Your Part Number
6,902 In Stock
Need more?
50 Next business day delivery available(Shanghai stock)
525 Delivery in 3-4 Business Days(SG stock)
6,327 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.897 | CNY4.48 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.897 (CNY1.0136) |
| 10+ | CNY0.420 (CNY0.4746) |
| 100+ | CNY0.315 (CNY0.356) |
| 500+ | CNY0.300 (CNY0.339) |
| 1000+ | CNY0.263 (CNY0.2972) |
| 5000+ | CNY0.258 (CNY0.2915) |
| 10000+ | CNY0.253 (CNY0.2859) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7SZ126M5XCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2453006RL
Cut Tape2453006
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number-
Logic Case StyleSOT-23
IC Case / PackageSOT-23
No. of Pins5Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC FamilyNC7S
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NC7SZ126M5X is a TinyLogic® UHS Single Buffer with 3-state output. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC operating range. The inputs and output are high impedance above ground when VCC is 0V. Inputs tolerate voltages up to 6V, independent of VCC operating voltage. The output tolerates voltages above VCC in the 3-state condition.
- Power down high-impedance inputs/outputs
- Proprietary noise/EMI reduction circuitry
- Ultra-high speed - propagation delay (tpd) 2.6ns typical into 50pF at 5V VCC
- Matches performance of LCX operated at 3.3V VCC
- Overvoltage tolerance inputs facilitate 5 to 3V translation
Applications
Industrial, Signal Processing
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
SOT-23
No. of Pins
5Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
-
IC Case / Package
SOT-23
Supply Voltage Min
1.65V
Logic IC Family
NC7S
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Alternatives for NC7SZ126M5X
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082
