
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.973 | CNY4.86 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.973 (CNY1.0995) |
| 10+ | CNY0.427 (CNY0.4825) |
| 100+ | CNY0.323 (CNY0.365) |
| 500+ | CNY0.308 (CNY0.348) |
| 1000+ | CNY0.271 (CNY0.3062) |
| 5000+ | CNY0.266 (CNY0.3006) |
| 10000+ | CNY0.261 (CNY0.2949) |
Product Information
Product Overview
The NC7SZ125M5X is a single Buffer with three-state output. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V range. The inputs and output are high impedance above ground when VCC is 0V. Inputs tolerate voltages up to 6V independent of VCC operating voltage. The output tolerates voltages above VCC when in the 3-STATE condition. This product is general usage and suitable for many different applications.
- Power down high-impedance inputs/outputs
- Overvoltage tolerance inputs facilitate 5 to 3V translation
- Proprietary noise/EMI reduction circuitry
Applications
Signal Processing, Industrial
Technical Specifications
Buffer, Non Inverting
SOT-23
5Pins
5.5V
-
85°C
-
No SVHC (25-Jun-2025)
-
SOT-23
1.65V
NC7S
-40°C
-
-
Technical Docs (3)
Alternatives for NC7SZ125M5X
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
