54,900 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.897 | CNY4.48 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.897 (CNY1.0136) |
| 10+ | CNY0.420 (CNY0.4746) |
| 100+ | CNY0.315 (CNY0.356) |
| 500+ | CNY0.300 (CNY0.339) |
| 1000+ | CNY0.263 (CNY0.2972) |
| 5000+ | CNY0.258 (CNY0.2915) |
| 10000+ | CNY0.253 (CNY0.2859) |
Product Information
Product Overview
The NC7SZ08M5X is a single two-input AND Gate fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The devise is specified to operate over the 1.65 to 5.5V VCC operating range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 6V, independent of VCC operating voltage. This product is general usage and suitable for many different applications.
- Power down high impedance inputs/outputs
- Overvoltage tolerance inputs facilitate 5 to 3V translation
- Proprietary noise/EMI reduction circuitry
Applications
Signal Processing, Industrial
Technical Specifications
AND Gate
2Inputs
SOT-23
7S08
1.65V
Without Schmitt Trigger Input
-40°C
-
Single
5Pins
SOT-23
7SZ
5.5V
32mA
85°C
No SVHC (25-Jun-2025)
Alternatives for NC7SZ08M5X
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

