Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.748 | CNY3.74 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.748 (CNY0.8452) |
| 10+ | CNY0.382 (CNY0.4317) |
| 100+ | CNY0.292 (CNY0.330) |
| 500+ | CNY0.271 (CNY0.3062) |
| 1000+ | CNY0.240 (CNY0.2712) |
| 5000+ | CNY0.236 (CNY0.2667) |
| 10000+ | CNY0.231 (CNY0.261) |
Product Information
Product Overview
The NC7SZ05M5X is a single Inverter with open drain output stage from ultra-high speed series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC operating range. The inputs and output are high-impedance when VCC is 0V. Inputs tolerate voltages up to 6V, independent of VCC operating voltage. The open drain output stage tolerates voltages up to 6V, independent of VCC when in the high-impedance state.
- 1.9ns Propagation delay (tPD)
- Open drain output for OR tied applications
- ±24mA High output drive at 3V
- Matches performance of LCX when operated at 3.3V VCC
- Power down high-impedance Inputs/Output
- Over-voltage tolerant inputs facilitate 5V to 3V translation
- Proprietary noise/EMI reduction circuitry implemented
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inverter
1Inputs
SOT-23
7S05
1.65V
Without Schmitt Trigger Input
-40°C
MSL 1 - Unlimited
Single
5Pins
SOT-23
7SZ
5.5V
-
85°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

