Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.823 | CNY4.12 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.823 (CNY0.930) |
| 10+ | CNY0.382 (CNY0.4317) |
| 100+ | CNY0.292 (CNY0.330) |
| 500+ | CNY0.271 (CNY0.3062) |
| 1000+ | CNY0.240 (CNY0.2712) |
| 5000+ | CNY0.236 (CNY0.2667) |
| 10000+ | CNY0.231 (CNY0.261) |
Product Information
Product Overview
The NC7SZ04P5X is a TinyLogic® UHS Inverter features power down high-impedance inputs/output. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 6V independent of VCC operating voltage. This product is general usage and suitable for many different applications.
- Power down high-impedance inputs/output
- Proprietary noise/EMI reduction circuitry
- Overvoltage tolerant inputs facilitate 5 to 3V translation
- Ultra-high speed of tPD 2.4ns (typical) into 50pF at 5V VCC
- High output drive of ±24mA at 3V VCC
- Matches performance of LCX when operated at 3.3V VCC
Applications
Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inverter
1Inputs
SC-70
7S04
1.65V
Without Schmitt Trigger Input
-40°C
-
Single
5Pins
SC-70
7SZ
5.5V
32mA
85°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for NC7SZ04P5X
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

