
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.530 | CNY7.65 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.530 (CNY1.7289) |
| 10+ | CNY0.892 (CNY1.008) |
| 100+ | CNY0.679 (CNY0.7673) |
| 500+ | CNY0.678 (CNY0.7661) |
| 1000+ | CNY0.677 (CNY0.765) |
| 5000+ | CNY0.676 (CNY0.7639) |
| 10000+ | CNY0.675 (CNY0.7628) |
Product Information
Product Overview
The NC7SP17P5X is a TinyLogic® ULP Single Buffer with Schmitt trigger input. It is ideal for applications where battery life is critical and this product is designed for Ultra-low power consumption within the VCC operating range of 0.9 to 3.6V VCC. The internal circuit is composed of a minimum of inverter stages, including the output buffer, to enable Ultra-low static and dynamic power. The NC7SP17, for lower drive requirements, is uniquely designed for optimized power and speed and is fabricated with an advanced CMOS technology to achieve best-in-class speed of operation, while maintaining extremely low CMOS power dissipation.
- Power-OFF high-impedance inputs and outputs
- Quiet Series™ Noise/EMI reduction circuitry
- Ultra-low dynamic power
- 3.6V Overvoltage tolerant I/Os at VCC from 0.9 to 3.6V
Applications
Industrial, Signal Processing
Technical Specifications
Buffer, Schmitt Trigger
SC-70
5Pins
3.6V
-
85°C
-
No SVHC (25-Jun-2025)
-
SC-70
900mV
NC7S
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
