Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNC7SP126P5XCopy
Order Code
Re-Reel2453002RL
Cut Tape2453002
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7SP126P5XCopy
Order Code
Re-Reel2453002RL
Cut Tape2453002
Technical Datasheet
Logic Device TypeBuffer
Logic Family / Base Number-
Logic Case StyleSC-70
IC Case / PackageSC-70
No. of Pins5Pins
Supply Voltage Min900mV
Supply Voltage Max3.6V
Logic IC FamilyNC7S
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Device Type
Buffer
Logic Case Style
SC-70
No. of Pins
5Pins
Supply Voltage Max
3.6V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Logic Family / Base Number
-
IC Case / Package
SC-70
Supply Voltage Min
900mV
Logic IC Family
NC7S
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082
