Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNC7SP125P5XCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2453001RL
Cut Tape2453001
Your Part Number
8,200 In Stock
Need more?
8,200 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.810 | CNY9.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.810 (CNY2.0453) |
| 10+ | CNY1.130 (CNY1.2769) |
| 100+ | CNY0.875 (CNY0.9888) |
| 500+ | CNY0.823 (CNY0.930) |
| 1000+ | CNY0.786 (CNY0.8882) |
| 5000+ | CNY0.771 (CNY0.8712) |
| 10000+ | CNY0.755 (CNY0.8532) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7SP125P5XCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2453001RL
Cut Tape2453001
Technical Datasheet
Logic Device TypeBuffer
Logic Family / Base Number-
IC Case / PackageSC-70
Logic Case StyleSC-70
No. of Pins5Pins
Supply Voltage Min900mV
Supply Voltage Max3.6V
Logic IC FamilyNC7S
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
NC7SP125P5X is a TinyLogic ULP-A buffer with a three-state output. It is a single non-inverting 3-state buffer in tiny footprint packages. The device is designed to operate for VCC = 0.9V to 3.6V.
- Designed for 0.9V to 3.6V VCC Operation
- Propagation delay, A to Y is 3.0ns typ (TA = =25°C, RL = 1Mohm, CL = 10pF)
- Inputs/outputs overvoltage tolerant up to 3.6V
- IOFF supports partial power down protection
- Maximum output source/sink current is ±50mA
- DC supply voltage range from -0.5 to +6.5V
- Quiescent supply current is 0.9µA max (VIN = VCC or GND, TA = +25°C)
- Power dissipation capacitance is 8pF typ (TA = +25°C, f = 10MHz, VCC = 0.9 to 3.6V, VIN = 0V or VCC)
- Input capacitance is 2.0pF typ (VCC = 0V, TA = 25°C)
- SC-88A package, operating temperature range from -40 to +85°C
Technical Specifications
Logic Device Type
Buffer
IC Case / Package
SC-70
No. of Pins
5Pins
Supply Voltage Max
3.6V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
-
Logic Case Style
SC-70
Supply Voltage Min
900mV
Logic IC Family
NC7S
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
