Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.427 | CNY2.14 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.427 (CNY0.4825) |
| 50+ | CNY0.375 (CNY0.4238) |
| 100+ | CNY0.323 (CNY0.365) |
| 500+ | CNY0.306 (CNY0.3458) |
| 1500+ | CNY0.288 (CNY0.3254) |
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.276 (CNY0.3119) |
| 9000+ | CNY0.271 (CNY0.3062) |
Product Information
Product Overview
The NC7S86M5X is a TinyLogic HS single 2-input high performance CMOS Exclusive-OR Gate. Advanced Silicon Gate CMOS fabrication assures high speed and low power circuit operation over a broad VCC range. ESD protection diodes inherently guard both inputs and output with respect to the VCC and GND rails. Inputs are well buffered from the output to assure high noise immunity and reduced sensitivity to input edge rate.
- 4.5ns Propagation delay (tPD)
- ICC <lt/>1µA Low quiescent power
- 2mA IOL, -2mA IOH Balanced output drive
- Balanced propagation delays
- Specified for 3V operation
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
XOR (Exclusive OR)
2Inputs
SOT-23
7S86
2V
Without Schmitt Trigger Input
-40°C
MSL 1 - Unlimited
Single
5Pins
SOT-23
7S
6V
-
85°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for NC7S86M5X
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

