Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.763 | CNY3.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.763 (CNY0.8622) |
| 10+ | CNY0.321 (CNY0.3627) |
| 100+ | CNY0.245 (CNY0.2768) |
| 500+ | CNY0.230 (CNY0.2599) |
| 1000+ | CNY0.226 (CNY0.2554) |
| 5000+ | CNY0.221 (CNY0.2497) |
| 10000+ | CNY0.217 (CNY0.2452) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7S02P5XCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2454053RL
Cut Tape2454053
Product Range7S02
Technical Datasheet
Logic FunctionNOR Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
Logic Case StyleSC-70
IC Case / PackageSC-70
Product Range7S02
Logic IC Family7S
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current20mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Function
NOR Gate
No. of Inputs
2Inputs
Logic Case Style
SC-70
Product Range
7S02
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Elements
Single
No. of Pins
5Pins
IC Case / Package
SC-70
Logic IC Family
7S
Supply Voltage Max
6V
Output Current
20mA
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for NC7S02P5X
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018

