Print Page
Image is for illustrative purposes only. Please refer to product description.

5,724 In Stock
Need more?
5,724 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.755 (CNY0.8532) |
| 25+ | CNY0.415 (CNY0.469) |
| 50+ | CNY0.388 (CNY0.4384) |
| 100+ | CNY0.361 (CNY0.4079) |
| 250+ | CNY0.333 (CNY0.3763) |
| 500+ | CNY0.313 (CNY0.3537) |
| 1000+ | CNY0.299 (CNY0.3379) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.76 (CNY0.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7S00M5X.Copy
Order Code1262606
Technical Datasheet
No. of Inputs2Inputs
No. of Pins5Pins
Logic Case StyleSOT-23
Product Range-
Logic IC FamilyNC7S
Supply Voltage Min2V
Supply Voltage Max6V
Output Current2.6mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Alternatives for NC7S00M5X.
2 Products Found
Technical Specifications
No. of Inputs
2Inputs
Logic Case Style
SOT-23
Logic IC Family
NC7S
Supply Voltage Max
6V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (14-Jun-2023)
No. of Pins
5Pins
Product Range
-
Supply Voltage Min
2V
Output Current
2.6mA
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
