Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.200 (CNY179.896) |
| 10+ | CNY127.300 (CNY143.849) |
| 25+ | CNY119.300 (CNY134.809) |
| 50+ | CNY114.400 (CNY129.272) |
| 100+ | CNY109.490 (CNY123.7237) |
Price for:Each
Minimum: 1
Multiple: 1
CNY159.20 (CNY179.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB7V52MMNGCopy
Order Code2845036
Technical Datasheet
Logic Family / Base NumberNB7V52M
Flip-Flop TypeD
Propagation Delay200ps
Frequency10GHz
Output Current-
Logic Case StyleQFN
IC Case / PackageQFN
No. of Pins16Pins
Trigger TypePositive Edge
IC Output TypeDifferential
Supply Voltage Min1.71V
Supply Voltage Max2.625V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
NB7V52M
Propagation Delay
200ps
Output Current
-
IC Case / Package
QFN
Trigger Type
Positive Edge
Supply Voltage Min
1.71V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Flip-Flop Type
D
Frequency
10GHz
Logic Case Style
QFN
No. of Pins
16Pins
IC Output Type
Differential
Supply Voltage Max
2.625V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
