Print Page
Image is for illustrative purposes only. Please refer to product description.

38 In Stock
123 more incoming. You can reserve stock now
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.340 (CNY73.8342) |
| 10+ | CNY50.560 (CNY57.1328) |
| 25+ | CNY46.910 (CNY53.0083) |
| 50+ | CNY43.220 (CNY48.8386) |
| 100+ | CNY39.520 (CNY44.6576) |
| 250+ | CNY38.920 (CNY43.9796) |
| 500+ | CNY37.780 (CNY42.6914) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.34 (CNY73.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB6L14SMNGCopy
Order Code2531180
Technical Datasheet
Clock IC TypeFanout Buffer, Translator
Clock Buffer TypeFanout Buffer, Translator
Frequency2GHz
Clock IC Case StyleQFN
No. of Outputs4Outputs
Supply Voltage Min2.375V
Supply Voltage Max2.625V
IC Case / PackageQFN
No. of Pins16Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Fanout Buffer, Translator
Frequency
2GHz
No. of Outputs
4Outputs
Supply Voltage Max
2.625V
No. of Pins
16Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Clock Buffer Type
Fanout Buffer, Translator
Clock IC Case Style
QFN
Supply Voltage Min
2.375V
IC Case / Package
QFN
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001531
