Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoN24C16UVTGCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4381416RL
Cut Tape4381416
Product Range16Kbit I2C Serial EEPROM
Your Part Number
2,507 In Stock
Need more?
2,507 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.490 | CNY12.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.490 (CNY2.8137) |
| 10+ | CNY2.230 (CNY2.5199) |
| 100+ | CNY2.120 (CNY2.3956) |
| 500+ | CNY2.070 (CNY2.3391) |
| 1000+ | CNY1.950 (CNY2.2035) |
| 5000+ | CNY1.920 (CNY2.1696) |
| 10000+ | CNY1.880 (CNY2.1244) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoN24C16UVTGCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4381416RL
Cut Tape4381416
Product Range16Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density16Kbit
Memory Configuration2K x 8bit
InterfacesI2C
Clock Frequency Max1MHz
IC Case / PackageSOT-765
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range16Kbit I2C Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Product Overview
N24C16UVTG is a 16Kb I²C CMOS serial EEPROM device. It supports the fast−plus (1MHz) I²C protocol. Data is written by providing a starting address, then loading 1 to 16 contiguous bytes into a page write buffer, and then writing all data to non−volatile memory in one internal write cycle. Data is read by providing a starting address and then shifting out data serially while automatically incrementing the internal address count. External address pins make it possible to address one N24C16 device on the same bus.
- Automotive AEC-Q100 Grade 1 (-40°C to +125°C) qualified
- Supports standard, fast and fast plus I²C protocol
- Supply voltage range from 1.7V / 1.6V to 5.5V
- Write cycle time is 4ms max (fast−plus, VCC=1.8 to 5.5V, TA=-40 to +125°C)
- Hardware write protection for entire memory
- Schmitt triggers and noise suppression filters on I²C bus inputs (SCL and SDA)
- Low power CMOS technology, endurance is 1,000,000 write cycles min
- Minimum data retention is 100 years
- Standby current is 2µA max (TA=-40°C to +125°C)
- US−8 package, temperature range from -40 to +125°C(automotive grade 1)
Technical Specifications
Memory Density
16Kbit
Interfaces
I2C
IC Case / Package
SOT-765
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Memory Configuration
2K x 8bit
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
16Kbit I2C Serial EEPROM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
