
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.630 (CNY41.3919) |
| 10+ | CNY33.130 (CNY37.4369) |
| 25+ | CNY32.750 (CNY37.0075) |
| 50+ | CNY32.370 (CNY36.5781) |
| 100+ | CNY30.310 (CNY34.2503) |
| 250+ | CNY30.050 (CNY33.9565) |
| 500+ | CNY29.780 (CNY33.6514) |
Product Information
Product Overview
The N01S818HAT22I is a 1MB ultra low power serial SRAM in 8 pin TSSOP package. This serial SRAM includes several integrated memory devices including 1MB serially accessed static random access memory and internally organized as 128Kwords by 8 bits. It is designed and fabricated using ON Semiconductor’s advanced CMOS technology to provide both high speed performance and low power. The device operates with a single chip select (active-low CS) input and use a simple SPI protocol. In SPI mode, a single data-in (SI) and data-out (SO) line is used along with clock (SCK) to access data within the device. In DUAL mode, two multiplexed data-in/data-out (SIO0-SIO1) lines are used and in QUAD mode, four multiplexed data-in/data-out (SIO0-SIO3) lines are used with the clock to access the memory. The serial SRAM is designed to interface directly with a standard SPI common on many standard microcontrollers in default state.
- Standard SPI interface and multiplex DUAL and QUAD interface
- Power supply range from 1.7V to 2.2V, data retention voltage of 1V and standby current of 1µA
- Very low typical standby current of less than 1µA and very low operating current of less than 10mA
- Simple serial interface, single bit SPI access & dual bit and quad-bit SPI like access
- Flexible operating modes (word mode, page mode, burst mode (full array))
- High frequency read and write operation with 20MHz clock frequency
- Built-in write protection (active-low CS high)
- High reliability, unlimited write cycles
- Operating current of 10mA (f = 20MHz, IOUT = 0, SPI/DUAL) & 10mA (f = 20MHz, IOUT = 0, QUAD)
- Operating temperature range from -40°C to 85°C
Applications
Embedded Design & Development
Technical Specifications
Synchronous SRAM
128K x 8bit
8Pins
2.2V
20MHz
-40°C
-
No SVHC (25-Jun-2025)
1Mbit
TSSOP
1.7V
1.8V
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
