Print Page
10,088 In Stock
Need more?
1,065 Delivery in 3-4 Business Days(SG stock)
9,023 Delivery in 5-6 Business Days(UK stock)
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY7.630 | CNY7.63 |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY1.850 (CNY2.0905) |
| 4500+ | CNY1.820 (CNY2.0566) |
Each
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.630 (CNY8.6219) |
| 10+ | CNY4.660 (CNY5.2658) |
| 100+ | CNY3.290 (CNY3.7177) |
| 500+ | CNY2.530 (CNY2.8589) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMUR460RLGCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel2317672
EACH 9557431
Product RangeMUR46
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current4A
Diode ConfigurationSingle
Forward Voltage Max1.28V
Reverse Recovery Time75ns
Forward Surge Current70A
Operating Temperature Max175°C
Diode Case StyleDO-201AD
No. of Pins2 Pin
Product RangeMUR46
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MUR460RLG is a SWITCHMODE™ ultra-fast axial-lead Power Rectifier with moulded epoxy case. This state-of-the-art device is design for use in switching power supplies, inverters and as free-wheeling diodes.
- Cathode indicated by polarity band
- All external surfaces corrosion-resistant and terminal leads are readily solderable
- Low forward voltage
- Low leakage current
- High temperature glass-passivated junction
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
4A
Forward Voltage Max
1.28V
Forward Surge Current
70A
Diode Case Style
DO-201AD
Product Range
MUR46
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MUR460RLG
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536

