Print Page
1,718 In Stock
500 more incoming. You can reserve stock now
1,718 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.850 (CNY13.3905) |
| 10+ | CNY7.500 (CNY8.475) |
| 100+ | CNY5.540 (CNY6.2602) |
| 500+ | CNY4.120 (CNY4.6556) |
| 1000+ | CNY4.040 (CNY4.5652) |
| 5000+ | CNY3.960 (CNY4.4748) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.85 (CNY13.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMUR4100EGCopy
Manufacturer Standard Lead Time39 weeks
Order Code2101185
Product RangeE Series
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current4A
Diode ConfigurationSingle
Forward Voltage Max1.85V
Reverse Recovery Time100ns
Forward Surge Current70A
Operating Temperature Max175°C
Diode Case StyleAxial Leaded
No. of Pins2Pins
Product RangeE Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MUR4100EG is a SWITCHMODE™ ultrafast Power Rectifier with an epoxy molded case, all external surfaces corrosion-resistant and terminal lead is readily solderable finish. The state-of-the-art device is designed for use in switching power supplies, inverters and freewheeling applications.
- Cathode indicated by polarity band
- Low forward voltage
- Low leakage current
- High temperature glass passivated junction
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
100ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
4A
Forward Voltage Max
1.85V
Forward Surge Current
70A
Diode Case Style
Axial Leaded
Product Range
E Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MUR4100EG
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00116

