Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMUR1100ERLGCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel2441579
EACH 9557016
Your Part Number
221 In Stock
10,000 more incoming. You can reserve stock now
221 Delivery in 5-6 Business Days(UK stock)
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| 1 | CNY5.650 | CNY5.65 |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY2.750 (CNY3.1075) |
| 15000+ | CNY2.700 (CNY3.051) |
Each
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.650 (CNY6.3845) |
| 100+ | CNY3.700 (CNY4.181) |
| 500+ | CNY2.870 (CNY3.2431) |
| 1000+ | CNY2.810 (CNY3.1753) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMUR1100ERLGCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel2441579
EACH 9557016
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.75V
Reverse Recovery Time100ns
Forward Surge Current35A
Operating Temperature Max175°C
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MUR1100ERLG is a Switch Mode plastic Power Rectifier with moulded epoxy case. It has solderable axial leads. It is designed for use in switching power supplies, inverters and as freewheeling diodes. This Ultrafast E series rectifier comes with high reverse energy capability.
- Cathode is indicated by polarity band
- Excellent protection against voltage transients in switching inductive load circuits
- Low leakage current
- High temperature glass passivated junction
- 10m Joules avalanche energy guaranteed
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
100ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.75V
Forward Surge Current
35A
Diode Case Style
DO-41 (DO-204AL)
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MUR1100ERLG
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751
