Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMUN5330DW1T1GCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2845419RL
Cut Tape2845419
Your Part Number
3,516 In Stock
Need more?
3,516 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.300 | CNY11.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.300 (CNY2.599) |
| 10+ | CNY1.350 (CNY1.5255) |
| 100+ | CNY0.824 (CNY0.9311) |
| 500+ | CNY0.603 (CNY0.6814) |
| 1000+ | CNY0.382 (CNY0.4317) |
| 5000+ | CNY0.375 (CNY0.4238) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMUN5330DW1T1GCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2845419RL
Cut Tape2845419
Technical Datasheet
Digital Transistor PolarityNPN and PNP Complement
Transistor PolarityNPN and PNP Complement
Collector Emitter Voltage V(br)ceo50V
Collector Emitter Voltage Max NPN50V
Continuous Collector Current Ic100mA
Collector Emitter Voltage Max PNP50V
Continuous Collector Current100mA
Base Input Resistor R11kohm
Resistor Ratio, R1 / R21(Ratio)
Base Emitter Resistor R21kohm
Transistor Case StyleSOT-363
RF Transistor CaseSOT-363
No. of Pins6 Pin
Transistor MountingSurface Mount
Power Dissipation385mW
Operating Temperature Max150°C
DC Current Gain hFE Min3hFE
Product Range-
Qualification-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Digital Transistor Polarity
NPN and PNP Complement
Collector Emitter Voltage V(br)ceo
50V
Continuous Collector Current Ic
100mA
Continuous Collector Current
100mA
Resistor Ratio, R1 / R2
1(Ratio)
Transistor Case Style
SOT-363
No. of Pins
6 Pin
Power Dissipation
385mW
DC Current Gain hFE Min
3hFE
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
NPN and PNP Complement
Collector Emitter Voltage Max NPN
50V
Collector Emitter Voltage Max PNP
50V
Base Input Resistor R1
1kohm
Base Emitter Resistor R2
1kohm
RF Transistor Case
SOT-363
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
