Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMPSA42Copy
Manufacturer Standard Lead Time25 weeks
Order Code1017719
Your Part Number
341,267 In Stock
Need more?
880 Next business day delivery available(Shanghai stock)
24,016 Delivery in 3-4 Business Days(SG stock)
316,371 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.230 (CNY3.6499) |
| 10+ | CNY2.000 (CNY2.260) |
| 100+ | CNY1.270 (CNY1.4351) |
| 500+ | CNY0.845 (CNY0.9548) |
| 1000+ | CNY0.748 (CNY0.8452) |
| 5000+ | CNY0.734 (CNY0.8294) |
Price for:Each
Minimum: 5
Multiple: 5
CNY16.15 (CNY18.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMPSA42Copy
Manufacturer Standard Lead Time25 weeks
Order Code1017719
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max300V
Continuous Collector Current500mA
Power Dissipation625mW
Transistor Case StyleTO-92
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency50MHz
DC Current Gain hFE Min25hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MPSA42 is a NPN high voltage amplifier in TO-92 package. This device is designed for applications as a video output and other high voltage applications.
- Collector to emitter voltage (Vce) of 300V
- Collector to emitter saturation voltage of 500mV at 20mA collector current
- Power dissipation of 625mW
- DC collector current of 500mA
- DC current gain of 25 at Ic=1mA
- Operating junction temperature range from -55°C to 150°C
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
500mA
Transistor Case Style
TO-92
No. of Pins
3Pins
DC Current Gain hFE Min
25hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
300V
Power Dissipation
625mW
Transistor Mounting
Through Hole
Transition Frequency
50MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for MPSA42
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
